2010/02/09

NXP - PDTA123JT - TRANSISTOR, DIGITAL, SOT-23

NXP,PDTA123JT,TRANSISTOR, DIGITAL, SOT-23
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
38K6580
Manufacturer Part No:
PDTA123JT

RoHS Compliance : RoHS Compliant Yes

Description
  • TRANSISTOR, DIGITAL, SOT-23
  • Transistor Polarity:PNP
  • Collector-to-Emitter Breakdown Voltage:50V
  • Power Dissipation Pd:250mW
  • DC Collector Current:0.1A
  • DC Current Gain hFE:100
  • Operating Temperature Range:-65°C to +150°C
  • Transistor
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 3

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Cut tape

Minimum Order Quantity: 10

Order Multiple Quantity: 10

Price: $0.038  

  1. Qty

Price

Qty Price
1  - 249 $0.038
250  - 499 $0.029
500  - 999 $0.026
1000  - 4999 $0.023
5000+  $0.021

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


24M6864

ROTH ELEKTRONIK
RE901

MULTIADAPTOR, SMD, SOT-23

Type:SMT Device Adapter; External Length / Height:22.86mm; External Width:46.72mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SOT, TO, SC; Material:Epoxied FR4;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 7
1 Each
1+
$8.18
50+
$6.73
100+
$6.17
250+
$5.69
more...

Accessories Available


34M8966

LICEFA
V11-7

REEL RACK, SMD, 25TO330MM REELS

Colour:Grey; Divider Type:variable (25); External Length / Height:315mm; External Width:455mm; Material:non-conductive ; RoHS Compliant: NA;

Datasheet
Datasheet
0
1 Each
1+
$126.71
10+
$120.40
25+
$116.96
50+
$112.95
more...



42M2650

LICEFA
V11-7-6-10

REEL RACK, SMD, ESD, 25TO330MM REELS

Colour:Black; Divider Type:variable (25); External Length / Height:315mm; External Width:455mm; Material:conductive ; RoHS Compliant: NA;

Datasheet
Datasheet
0
1 Each
1+
$185.66
10+
$171.38
25+
$159.62
50+
$153.74
more...

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE901
1 Each
$8.18
1 Each
$126.71
1 Each
$185.66