Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 79R5085
- Manufacturer Part No:
- PDTA114TT,215
-
- Technical Data Sheet (80.83KB) EN
-
- Technical Data Sheet (80.83KB) EN
NOTE-Exact replacement for:
38K6570
- BRT TRANSISTOR, PNP, -50V, -100MA, 10KOHM / 10KOHM, 3-SOT-23
- Collector Emitter Voltage V(br)ceo: -50V
- Continuous Collector Current Ic: -100mA
- Base Input Resistor R1: 10kohm
- Base-Emitter Resistor R2: 10kohm
- Resistor Ratio, R1 / R2: 1
- RoHS Compliant: Yes
Availability
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $0.059 | $0.0300 |
| 25 - 99 | $0.05 | $0.0290 |
| 100 - 249 | $0.042 | $0.0280 |
| 250 - 499 | $0.033 | $0.0240 |
| 500 - 999 | $0.028 | $0.0220 |
| 1000+ | $0.023 | $0.0200 |
|
|
- RoHS Compliance: Yes


