New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - PCF8563TD - IC, RTC, BINARY, SOIC-8

NXPPCF8563TD
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
11N8513
Manufacturer Part No:
PCF8563TD

Technical Data Sheet (170.84KB) EN
Technical Data Sheet (170.84KB) EN

Product Information
  • IC, RTC, BINARY, SOIC-8
  • Date Format: Binary
  • Clock Format: BCD
  • Clock IC Type: RTC
  • IC Interface Type: I2C
  • Supply Voltage Range: 1.8V to 5.5V
  • Digital IC Case Style: SOIC
  • No. of Pins: 8
  • Operating Temperature Range: -40°C to +85°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 171

Catalog Page/Catalog Number:

171 / 129

173 / 128

228 / 127

Availability

5 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.02  

  1. Qty

Price

Qty Price
1  - 24 $2.02
25  - 99 $1.65
100  - 249 $1.32
250  - 499 $1.10
500  - 999 $0.987
1000+  $0.889
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PCF8563T/F4

NXP

IC, RTC/CALENDAR, SMD, 8563, SOIC8

Date Format:YYYY-MM-DD; Clock Format:HH:MM:SS; Clock IC Type:Clock / Calendar; Interface Type:I2C; Supply Voltage Range:1V to 5.5V;

0
Price
For: 1 Each
1+
$1.69
100+
$1.36
250+
$1.23
500+
$1.13
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
RE932-01

ROTH ELEKTRONIK

SMD to Pin out Adapter - SO-8

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:8mm; External Width:20.5mm;

55
Price
For: 1 Each
1+
$7.92
50+
$7.15
100+
$6.57
250+
$6.07
more...

55 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Real Time Clocks) OR (PCF8563TD)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE932-01
1 Each
$7.92