Low

PCA9626B,118 - 

Led Driver, 24 Outputs, PWM Dimming, 2.3V-5.5V in, 1MHz switch, 40V/100mA out, LQFP-48

PCA9626B,118 - Led Driver, 24 Outputs, PWM Dimming, 2.3V-5.5V in, 1MHz switch, 40V/100mA out, LQFP-48

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9626B,118
Newark Part No.:
70R6720
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
24Outputs
:
100mA
:
40V
:
LQFP
:
48Pins
:
2.3V
:
5.5V
:
1MHz
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PCA9626B,118 is an I²C-bus controlled 24-bit LED Driver optimized for voltage switch dimming and blinking 100mA red/green/blue/amber (RGBA) LEDs. Each LED output has its own 8-bit resolution (256 steps) fixed frequency individual PWM controller that operates at 97kHz with a duty cycle that is adjustable from 0 to 99.6% to allow the LED to be set to a specific brightness value. An additional 8-bit resolution (256 steps) group PWM controller has both a fixed frequency of 190Hz and an adjustable frequency between 24Hz to once every 10.73 seconds with a duty cycle that is adjustable from 0 to 99.6% that is used to either dim or blink all LEDs with the same value. Each LED output can be off, on (no PWM control), set at its individual PWM controller value or at both individual and group PWM controller values. The PCA9626 operates with a supply voltage range of 2.3 to 5.5V and the 100mA open-drain outputs allow voltages up to 40V.
  • Active low output enable (OE) input pin allows for hardware blinking and dimming of the LEDs
  • A chase byte allows execution of predefined ON/OFF pattern for the 24 LED outputs
  • Software reset feature (SWRST call) allows the device to be reset through the I²C-bus
  • Internal power-ON reset
  • Noise filter on SDA/SCL input
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current consumption
  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
  • 25MHz Internal oscillator requires no external components
  • 5.5V Tolerant inputs on non-LED pins

Applications

Automation & Process Control, Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NXP

LED Driver, 2.3V to 5.5V input, 24 Outputs, 1 MHz switch-freq., 40V/100 mA out, LQFP-48

2,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

712 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$1.96 $ 1.96
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.50
10 + $3.83
25 + $3.66
50 + $3.49
100 + $3.32
250 + $3.15
500 + $2.83
1000 + $2.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.