Low

NXP  PCA9548APW,112  Specialized Interface, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 24 Pins

NXP PCA9548APW,112
Technical Data Sheet (301.19KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Interface Type:
I2C, SMBus
Interface Applications:
-
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
Interface Case Style:
TSSOP
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Specialized Interface, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 24 Pins

NXP

0

Price for: Each (Supplied on Full Reel)

2500+ $0.579 5000+ $0.55 12500+ $0.529 25000+ $0.496

Buy

Analogue Multiplexer / Demultiplexer, 8:1, 1, 30 ohm, 2.3V to 5.5V, TSSOP, 24

NXP

2,697:  in stock

Price for: Each

1+ $1.57 10+ $1.42 25+ $1.27 100+ $1.14 More pricing

Buy

Specialized Interface, 2.3 V, 5.5 V, 24 Pins

TEXAS INSTRUMENTS

145 in stock

Price for: Each

1+ $1.98 Promotional price 10+ $1.82 Promotional price 25+ $1.82 Promotional price 50+ $1.82 Promotional price More pricing

Buy

IC, SM, LOGIC, I2C SWITCH

TEXAS INSTRUMENTS

338:  in stock

Price for: Each

1+ $2.81 10+ $2.40 100+ $1.93 500+ $1.68 More pricing

Buy

Associated Products

Similar Products