Low

NXP  PCA9547PW,112  8 CHANNEL I2C BUS MULTIPLEXER 5.5V TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R6615
  • Manufacturer Part No PCA9547PW,112

Product Information


  • IC Interface Type: I2C, SMBus
  • Interface Applications: -
  • Interface Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Power Dissipation Pd: 400mW
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.3V
  • Supply Voltage Range: 2.3V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 70R6616 - NXP-PCA9547PW,118-8 CHANNEL I2C BUS MULTIPLEXER 5.5V TSSOP-24, FULL REEL
  • 55W4321 - NXP-PCA9547PW-IC, MUX, 8CH, I2C, 24TSSOP

Price

Quantity List Price
1000 - 2499 $0.912
2500+ $0.822

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R6616
PCA9547PW,118

PCA9547PW,118

NXP

8 CHANNEL I2C BUS MULTIPLEXER 5.5V TSSOP-24, FULL REEL

8 CHANNEL I2C BUS MULTIPLEXER 5.5V TSSOP-24, FULL REEL; IC Interface Type:I2C, SMBus; Interface Applications:-; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:TSSOP; No. of Pins:24; Packaging:Tape & Reel ;RoHS Compliant: Yes

0

2500+ $0.924 5000+ $0.87 7500+ $0.816

Buy
    Per the manufacturer, more stock expected week of 8/10/15

Not Normally Stocked

Non-Cancelable / Non Returnable

55W4321
PCA9547PW

PCA9547PW

NXP

IC, MUX, 8CH, I2C, 24TSSOP

IC, MUX, 8CH, I2C, 24TSSOP; No. of Circuits:1; On State Resistance Max:30ohm; Supply Voltage Range:2.3V to 5.5V; Analogue Multiplexer Case:TSSOP; No. of Pins:24; Multiplexer Configuration:8:1; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

945

1+ $2.05 10+ $1.85 25+ $1.65 100+ $1.48 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/23/15

Customers Also Bought