Low

PCA9546APW,112 - 

Specialized Interface, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 16 Pins

PCA9546APW,112 - Specialized Interface, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 16 Pins

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9546APW,112
Newark Part No.:
70R6610
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PCA9546APW,112 is a 4-channel I²C-bus switch with reset and quad bidirectional Translating Switch controlled via the I²C-bus. The SCL/SDA upstream pair fans out to four downstream pairs or channels. Any individual SCx/SDx channel or combination of channels can be selected, determined by the contents of the programmable control register. An active LOW reset input allows the PCA9546A to recover from a situation where one of the downstream I²C-buses is stuck in a LOW state. Pulling the RESET pin LOW resets the I²C-bus state machine and causes all the channels to be deselected as does the internal power-on reset (POR) function. The pass gates of the switch are constructed such that the VDD pin can be used to limit the maximum high voltage which is passed by the PCA9546A. External pull-up resistors pull the bus up to the desired voltage level for each channel. All I/O pins are 5V tolerant.
  • Power-up with all switch channels deselected
  • Low Ron switches
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current consumption
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

Applications

Automotive, Building Automation, Motor Drive & Control

Product Information

:
I2C, SMBus
:
-
:
2.3V
:
5.5V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,112 in stock

Each

1+ $2.27 10+ $1.93 100+ $1.55 500+ $1.35 1000+ $1.12 2500+ $1.05 5000+ $1.01 More Less

0

Each (Supplied on Full Reel)

2500+ $0.73 5000+ $0.716 10000+ $0.688 More Less

1,747 in stock

Each (Supplied on Cut Tape)

1+ $1.97 10+ $1.74 25+ $1.57 50+ $1.40 100+ $1.22 250+ $1.05 500+ $0.954 1000+ $0.904 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

274 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.82 $ 1.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.82
10 + $1.55
100 + $1.24
500 + $1.08
1000 + $0.894
2500 + $0.832
5000 + $0.801
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.