Low

NXP  PCA9535PW,112  IC, I/O EXPANDER, 16BIT, 400KHZ, TSSOP24

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R6540
  • Manufacturer Part No PCA9535PW,112

Product Information


  • Bus Frequency: 400kHz
  • Chip Configuration: 16bit
  • IC Interface Type: I2C, SMBus
  • Interface Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 16
  • No. of Pins: 24
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.3V
  • Supply Voltage Range: 2.3V to 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/22/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1575

Order multiple quantity: 1575

Unit Price: $0.903

Buy

Price

Quantity List Price
1000 - 2499 $0.903
2500+ $0.814

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R6541
PCA9535PW,118

PCA9535PW,118

NXP

I/O EXPANDER, 16 BIT, 400KHZ, TSSOP24, FULL REEL

I/O EXPANDER, 16 BIT, 400KHZ, TSSOP24, FULL REEL; Chip Configuration:16bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:TSSOP; No. of Pins:24 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.915 5000+ $0.862 7500+ $0.808

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought