Low

NXP  PCA9517D,112  Specialized Interface, I2C, SMBus, 2.7 V, 5.5 V, SOIC, 8 Pins

NXP PCA9517D,112
Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9517D,112
Newark Part No.:
70R6494
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

IC Interface Type:
I2C, SMBus
Interface Applications:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.7 V, 5.5 V, SOIC, 8 Pins

NXP

1,350 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.802 Promotional price 10+ $0.802 Promotional price 25+ $0.802 Promotional price 100+ $0.735 Promotional price More pricing

Buy

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.7 V, 5.5 V, SOIC, 8 Pins

NXP

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.519 Promotional price 5000+ $0.519 Promotional price 10000+ $0.519 Promotional price 15000+ $0.519 Promotional price More pricing

Buy

Associated Products

Similar Products