Low

PCA9511ADP,118 - 

Specialized Interface, I2C, SMBus, cPCI, VME, AdvancedTCA Cards, Multipoint Backplane Cards, 2.7 V

PCA9511ADP,118 - Specialized Interface, I2C, SMBus, cPCI, VME, AdvancedTCA Cards, Multipoint Backplane Cards, 2.7 V

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9511ADP,118
Newark Part No.:
70R6469
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PCA9511ADP,118 is a hot swappable I²C Bus and SMBus Buffer allows I/O card insertion into a live backplane without corrupting the data and clock buses. Control circuitry prevents the backplane from being connected to the card until a stop command or bus idle occurs on the backplane without bus contention on the card. When the connection is made, it provides bidirectional buffering, keeping the backplane and card capacitances isolated. The PCA9511A rise time accelerator circuitry allows the use of weaker DC pull-up currents while still meeting rise time requirements. It incorporates a digital ENABLE input pin, which enables the device when asserted HIGH and forces the device into a low current mode when asserted LOW and an open-drain READY output pin, which indicates that the backplane and card sides are connected together (HIGH) or not (LOW).
  • Bidirectional buffer for SDA and SCL lines increases fan-out and prevents SDA and SCL corruption
  • Built-in ∆V/∆t rise time accelerators on all SDA and SCL lines
  • Active HIGH ENABLE input
  • Active HIGH READY open-drain output
  • 1V precharge on all SDA and SCL lines
  • Supporting clock stretching and multiple master arbitration/synchronization
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

Applications

Automation & Process Control, Consumer Electronics, Medical, Portable Devices

Product Information

:
I2C, SMBus
:
cPCI, VME, AdvancedTCA Cards, Multipoint Backplane Cards
:
2.7V
:
5.5V
:
TSSOP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NXP

Specialized Interface, I2C, SMBus, cPCI, VME, AdvancedTCA Cards, Multipoint Backplane Cards, 2.7 V

2,500 in stock

Each (Supplied on Full Reel)

2500+ $0.948 5000+ $0.93 10000+ $0.894

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

793 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$2.11 $ 2.11
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.11
10 + $1.79
25 + $1.67
50 + $1.55
100 + $1.43
250 + $1.35
500 + $1.26
1000 + $1.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.