New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - PCA8575DB - I/O EXPANDER, 16BIT, SMD, SSOP24

NXPPCA8575DB
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
61M8241
Manufacturer Part No:
PCA8575DB

Technical Data Sheet (181.46KB) EN
Technical Data Sheet (181.46KB) EN

Product Information
  • I/O EXPANDER, 16BIT, SMD, SSOP24
  • IC Function: 16bit I/O Expander
  • Supply Voltage Range: 2.3V to 5.5V
  • Operating Temperature Range: -40°C to +85°C
  • Digital IC Case Style: SSOP
  • No. of Pins: 24
  • SVHC: No SVHC (19-Dec-2011)
  • Base
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 3289

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable


Delivery in 5-7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.97  

  1. Qty

Price

Qty Price
1  - 99 $1.97
100  - 249 $1.78
250  - 499 $1.64
500  - 999 $1.51
1000+  $1.41
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
RE931-04

ROTH ELEKTRONIK

ADAPTER, SMD, FR4 EPOXY GLASS

Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:19.5mm; External Width:23.5mm; Board Thickness:1.5mm ;

19
Price
For: 1 Each
1+
$11.00
50+
$9.94
100+
$9.13
250+
$8.43
more...

19 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Special Function) OR (PCA8575DB)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE931-04
1 Each
$11.00