Low

PBSS4160DPN,115 - 

Bipolar (BJT) Single Transistor, NPN, PNP, 60 V, 220 MHz, 290 mW, 900 mA, 500 hFE

PBSS4160DPN,115 - Bipolar (BJT) Single Transistor, NPN, PNP, 60 V, 220 MHz, 290 mW, 900 mA, 500 hFE

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PBSS4160DPN,115
Newark Part No.:
75R4738
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PBSS4160DPN,115 is a NPN-PNP BISS Transistor encapsulated in surface-mount plastic package. It offers low collector to emitter saturation voltage and high collector current capability. It is designed for use with complementary MOSFET driver, half and full bridge motor drivers and dual low power switches (e.g. motors, fans) applications.
  • High collector current gain at high IC
  • High efficiency due to less heat generation
  • Smaller required printed-circuit board (PCB) area than for conventional transistors

Applications

Industrial, Automotive, Power Management

Product Information

:
NPN, PNP
:
60V
:
220MHz
:
290mW
:
900mA
:
500hFE
:
SOT-457
:
6
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/17/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.092 $ 0.09
Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
3000 + $0.108
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.