2010/02/09

NXP - PBR941 - TRANSISTOR, NPN, RF, SOT-23

NXP
Manufacturer:
NXP
Newark Part Number:
01P3942
Manufacturer Part No:
PBR941

RoHS Compliance : RoHS Compliant Yes

Description
  • TRANSISTOR, NPN, RF, SOT-23
  • Transistor Polarity:NPN
  • Collector-to-Emitter Breakdown Voltage:10V
  • Typ Gain Bandwidth ft:8GHz
  • Power Dissipation Pd:0.36W
  • DC Collector Current:50mA
  • DC Current Gain hFE:100
  • SVHC:No SVHC
  • Case
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 10715

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: $0.682  

  1. Qty

Price

Qty Price
1  - 249 $0.682
250  - 499 $0.514
500  - 999 $0.457
1000  - 4999 $0.411
5000+  $0.376

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


24M6864

ROTH ELEKTRONIK
RE901

MULTIADAPTOR, SMD, SOT-23

Type:SMT Device Adapter; External Length / Height:22.86mm; External Width:46.72mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SOT, TO, SC; Material:Epoxied FR4;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 7
1 Each
1+
$8.18
50+
$6.73
100+
$6.17
250+
$5.69
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE901
1 Each
$8.18