New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - P89V51RD2FA - IC, 8BIT MCU, 80C51, 40MHZ, LCC-44

NXPP89V51RD2FA
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
74M4113
Manufacturer Part No:
P89V51RD2FA

Technical Data Sheet (1.37MB) EN
Technical Data Sheet (1.37MB) EN

Product Information
  • IC, 8BIT MCU, 80C51, 40MHZ, LCC-44
  • Controller Family/Series: (8051) 8052
  • Core Size: 8bit
  • No. of I/O's: 32
  • Program Memory Size: 64KB
  • RAM Memory Size: 1KB
  • CPU Speed: 40MHz
  • Oscillator Type: External, Internal
  • No. of Timers: 4
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

37 / 127

Availability

64 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $8.20  

  1. Qty

Price

Qty Price
1  - 24 $8.20
25  - 99 $6.53
100  - 249 $5.39
250  - 499 $5.12
500  - 999 $5.02
1000+  $4.92
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
ICK SMD E 15 SA

FISCHER ELEKTRONIK

HEAT SINK

Packages Cooled:DIL / PLCC / SMD; Thermal Resistance:27°C/W; External Height - Imperial:0.315"; External Height - Metric:8mm; External Width - Imperial:0.602";

24
Price
For: 1 Each
1+
$2.96
100+
$2.68
250+
$2.46
500+
$2.27
more...

24 available to ship today
ICK R

FISCHER ELEKTRONIK

HEAT SINK, FOR PLCC 19C°/W

Packages Cooled:PLCC; Thermal Resistance:19°C/W; External Height - Imperial:0.47"; External Height - Metric:12mm; External Diameter - Imperial:0.98";

12
Price
For: 1 Each
1+
$4.42
50+
$3.99
100+
$3.67
250+
$3.39
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Microcontrollers (MCU)) OR (P89V51RD2FA)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK ICK SMD E 15 SA
1 Each
$2.96
FISCHER ELEKTRONIK ICK R
1 Each
$4.42