2010/02/10

NXP - P89LPC9408FBD - 8BIT MCU, 8K FLASH, SMD, 89LPC9408

NXP,P89LPC9408FBD,8BIT MCU, 8K FLASH, SMD, 89LPC9408
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
24M6590
Manufacturer Part No:
P89LPC9408FBD

RoHS Compliance : RoHS Compliant Yes

Description
  • 8BIT MCU, 8K FLASH, SMD, 89LPC9408
  • Series:P89LPC
  • Flash Memory Size:8KB
  • RAM Memory Size:256Byte
  • No. of I/O Lines:23
  • No. of ADC Inputs:8
  • No. of Timers:2
  • No. of PWM Channels:4
  • Clock Frequency:18MHz
  • Interface Type:I2C, SPI,
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 133

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $5.19  

  1. Qty

Price

Qty Price
1  - 49 $5.19
50  - 99 $4.27
100  - 249 $3.92
250  - 499 $3.61
500+  $3.37

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


24M6853

ROTH ELEKTRONIK
RE471

SMD Adapter

External Height:57.2mm; External Width:57.2mm; Board Thickness:1.5mm; Pitch Spacing:2.54mm; Hole Diameter:1mm; Connector Type:LQFP, PQFP, TQFP; Body Material:Epoxy FR4; Size:57.20 x 57.20 mm ;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 5
1 Each
1+
$32.80
25+
$30.08
50+
$27.76
100+
$26.81
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE471
1 Each
$32.80