2010/02/10

NXP - P87LPC764BN - 8-Bit Microcontroller IC

NXP,P87LPC764BN,8-Bit Microcontroller IC
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
71C0844
Manufacturer Part No:
P87LPC764BN

RoHS Compliance : RoHS Compliant Yes

Description
  • 8-Bit Microcontroller IC
  • Memory Size, OTP:4 KB
  • Memory Size, RAM:128Byte
  • No. of I/O Pins:18
  • No. of Timers:2
  • Clock Speed:20MHz
  • Interface:I2C,UART
  • Supply Voltage Min:2.7V
  • Supply Voltage Max:6V
  • Package/Case:20-DIP
  • RoHS Compliant: Yes

Show Substitutes

Show Accessories

Availability

Availability: 80

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.42  

  1. Qty

Price

Qty Price
1  - 24 $2.42
25  - 99 $1.93
100  - 249 $1.74
250  - 499 $1.65
500  - 999 $1.61
1000+  $1.57

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 37

Catalog Page:

37 / 127

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


71C0846

NXP
P87LPC764FN

8BIT MCU, 87LC764, DIP20

Series:P87LPC; EEPROM Memory Size:4KB; OTP Memory Size:4KB; RAM Memory Size:128Byte; No. of I/O Lines:15; No. of Timers:2; Clock Frequency:20MHz; Interface Type:I2C, UART;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 3127
1 Each
1+
$3.32
50+
$2.73
100+
$2.51
250+
$2.31
more...

Accessories Available

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


98K7085

MULTICOMP
2227MC-20-03-07-F1

SOCKET IC, DIL, 0.3", 20WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:20; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant YesX 3475
1 Each
5+
$0.636
250+
$0.479
500+
$0.426
1,000+
$0.383
more...

Substitute Products Available RoHS Compliant


74M0640

FISCHER ELEKTRONIK
DIL 20 SMD M

SOCKET, SMD, DIL-20

Connector Type:DIP; Pin Format:DIP; No. of Ways:20; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 34
1 Each
1+
$2.45
100+
$2.02
250+
$1.85
500+
$1.71
more...

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$3.32

Accessories

MULTICOMP 2227MC-20-03-07-F1
1 Each
$0.636
FISCHER ELEKTRONIK DIL 20 SMD M
1 Each
$2.45