2010/02/09

NXP - P87LPC762BN - 8BIT MCU, 87LC762, DIP20

NXP,P87LPC762BN,8BIT MCU, 87LC762, DIP20
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
71C0840
Manufacturer Part No:
P87LPC762BN

RoHS Compliance : RoHS Compliant Yes

Description
  • 8BIT MCU, 87LC762, DIP20
  • Series:P87LPC
  • EEPROM Memory Size:2KB
  • OTP Memory Size:2KB
  • RAM Memory Size:128Byte
  • No. of I/O Lines:15
  • No. of Timers:2
  • Clock Frequency:20MHz
  • Interface Type:I2C, UART
  • Min Supply Voltage:2.7V
  • Max Supply
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 192

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.78  

  1. Qty

Price

Qty Price
1  - 49 $2.78
50  - 99 $2.29
100  - 249 $2.10
250  - 499 $1.94
500+  $1.81

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


98K7085

MULTICOMP
2227MC-20-03-07-F1

SOCKET IC, DIL, 0.3", 20WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:20; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant YesX 3475
1 Each
5+
$0.636
250+
$0.479
500+
$0.426
1,000+
$0.383
more...

Substitute Products Available RoHS Compliant


74M0640

FISCHER ELEKTRONIK
DIL 20 SMD M

SOCKET, SMD, DIL-20

Connector Type:DIP; Pin Format:DIP; No. of Ways:20; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 34
1 Each
1+
$2.45
100+
$2.02
250+
$1.85
500+
$1.71
more...

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP 2227MC-20-03-07-F1
1 Each
$0.636
FISCHER ELEKTRONIK DIL 20 SMD M
1 Each
$2.45