New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - P87C52SBPN - IC, 8BIT MCU, 80C51, 16MHZ, DIP-40

NXPP87C52SBPN
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
61H3972
Manufacturer Part No:
P87C52SBPN

Technical Data Sheet (337.83KB) EN
Technical Data Sheet (337.83KB) EN

Product Information
  • IC, 8BIT MCU, 80C51, 16MHZ, DIP-40
  • Controller Family/Series: (8051) 8052
  • Core Size: 8bit
  • No. of I/O's: 32
  • Program Memory Size: 8KB
  • RAM Memory Size: 256Byte
  • CPU Speed: 16MHz
  • Oscillator Type: External, Internal
  • No. of Timers: 3
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

37 / 127

Availability

51 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.76  

  1. Qty

Price

Qty Price
1  - 24 $3.76
25  - 99 $2.99
100  - 249 $2.47
250  - 499 $2.35
500  - 999 $2.30
1000+  $2.26
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
ICK 40 B

FISCHER ELEKTRONIK

HEAT SINK, DIP, GLUE-ON, 8.5°C/W

Packages Cooled:DIL-IC; Thermal Resistance:8.5°C/W; External Height - Imperial:0.19"; External Height - Metric:4.8mm; External Width - Imperial:0.75";

212
Price
For: 1 Each
1+
$1.77
100+
$1.60
250+
$1.44
500+
$1.31
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Microcontrollers (MCU)) OR (P87C52SBPN)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK ICK 40 B
1 Each
$1.77