Low

P82B96TD,112 - 

Specialized Interface, I2C, SMBus, 2 V, 15 V, SOIC, 8 Pins

P82B96TD,112 - Specialized Interface, I2C, SMBus, 2 V, 15 V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
P82B96TD,112
Newark Part No.:
70R8460
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The P82B96TD,112 is a bipolar IC that creates a non latching, bidirectional, logic interface between the normal I2C bus and a range of other bus configurations. It can interface I2C bus logic signals to similar buses having different voltage and current levels. For example, it can interface to the 350mA SMBus, to 3.3V logic devices, and to 15V levels and/or low impedance lines to improve noise immunity on longer bus lengths. It achieves this interface without any restrictions on the normal I2C bus protocols or clock speed. The IC adds minimal loading to the I2C bus node, and loadings of the new bus or remote I2C bus nodes are not transmitted or transformed to the local node. Restrictions on the number of I2C bus devices in a system, or the physical separation between them, are virtually eliminated.
  • Bidirectional data transfer of I2C bus signals
  • Isolates capacitance allowing 400pF on Sx/Sy side and 4000pF on Tx/Ty side
  • Tx/Ty outputs have 60mA sink capability for driving low-impedance or high capacitive buses
  • 400kHz operation over at least 20 meters of wire
  • Splits I2C bus signals for interface with opto-electrical isolators and similar devices
  • Low power supply current
  • Latch-up free (bipolar process with no latching structures)

Applications

Communications & Networking, Consumer Electronics, Fibre Optics, Multimedia

Product Information

:
I2C, SMBus
:
-
:
2V
:
15V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NXP

Bus Buffer, Dual, Bidirectional, 2 Input, 2 V to 15 V, SOIC-8

2,467 in stock
Add

NXP

Bus Buffer, Dual, Bidirectional, 2 Input, 2 V to 15 V, SOIC-8

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
451 in stock

Each

1+ $2.93 10+ $2.49 25+ $2.38 50+ $2.23 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

98 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$2.90 $ 2.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.90
10 + $2.46
25 + $2.35
50 + $2.25
100 + $2.14
250 + $2.03
500 + $1.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.