Low

NXP  P82B715PN  IC, I/O EXPANDER, 400KHZ, DIP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 24M6586
  • Manufacturer Part No P82B715PN

Product Information


  • Bus Frequency: 400kHz
  • Chip Configuration: -
  • IC Interface Type: I2C
  • Interface Case Style: DIP
  • MSL: -
  • No. of I/O's: 4
  • No. of Pins: 8
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 12V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 12V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/176

Availability

Availability: Not Currently Stocked


Substitutes

  • 70R8455 - NXP-P82B715PN,112-IC, I2C BUS EXTENDER, 12V, DIP-8

Price

Quantity List Price
1 - 9 $4.30
10 - 24 $3.84
25 - 99 $3.46
100 - 249 $3.16
250 - 499 $2.85
500 - 999 $2.57
1000 - 2499 $2.15
2500 - 999999999 $1.98

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R8455
P82B715PN,112
CAD CadSoft_EAGLE  

P82B715PN,112

NXP

IC, I2C BUS EXTENDER, 12V, DIP-8

IC, I2C BUS EXTENDER, 12V, DIP-8; IC Interface Type:I2C, SMBus; Interface Applications:Advanced TCA Radial IPMB Architecture, Drive I2C Bus Signals over Long Cables; Supply Voltage Min:4.5V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11

1000+ $2.03 2500+ $1.87

Buy

(Available until stock is exhausted)

  • 11 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought