Low

OM6278,598 - 

Demonstration Board, For I2C Based Solution, Performs Multiple Operations, Graphical Interface

NXP OM6278,598

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
OM6278,598
Newark Part No.:
72R6130
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

OM6278,598 is a evaluation kit that provides a simple, easy to use introduction to general purpose I2C bus devices. The I2C 2002-1A evaluation board is a two layer circuit board equipped with eleven different I2C bus slave devices that represent general purpose I2C bus families. The I2CPORT v2 adapter card plugs into the PC parallel port and provides interface between PC (bus master) and evaluation board’s I2C bus slaves. The interface runs at over 100kHz. The kit’s 4 wire connection cable connects the I2CPORT v2 adapter card to evaluation board at normal SDA/SCL signal levels. The USB adapter card connects I2CPORT v2 adapter card to evaluation board via P92B96 and USB cable. The 9 volt power supply provides power to the devices and LEDs on evaluation board. On the kit’s CD, there are operating instructions and Win-I2CNT software. It provides device specific and universal mode graphic interface between PC and adapter card, and controls the I2C bus slave devices on evaluation board.
  • 8bit GPIO with interrupt and 2K EEPROM
  • Quad 6bit multiplexed DIP switch
  • Two channel switch with interrupt logic and reset
  • 8bit and 16bit GPIO with interrupt
  • 2bit and 8bit programmable LED blinker
  • 256 x 8bit CMOS EEPROM
  • Digital temperature sensor with watchdog
  • I2C bus repeater
  • I2C bus high voltage buffer

Applications

Communications & Networking

Contents

Board, Port adapter card, USB adapter card, Cable, Power supply, Software.

Product Information

:
Interface
:
I2C
:
NXP
:
PCA9501, PCA9561, PCA9543, PCA9554, PCA9550, LM75A, PCA9515, P82B96
:
-
:
Demonstration Board Only
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.