Low

NXP  OM6272,598  Demonstration Board, UART To I2C Master Bridge, I2C 4bit LED Dimmer, RS-232

NXP OM6272,598
Manufacturer:
NXP NXP
Manufacturer Part No:
OM6272,598
Newark Part No.:
72R6124
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

OM6272,598 is a SC18IM700 demo board which demonstrates UART to I2C master/GPIO bridge IC. The SC18IM700 bridge IC is ideal for high speed serial data communication between a UART host and multiple I2C devices over RS232. Using the demo board is easy by simply connecting the board to a PC host's DB9 serial connector and by controlling the board using Microsoft windows based software. The demo board includes on board LEDs, which can also be controlled by the bridge's programmable GPIO. The demo board also features our NXP PCA9533 I2C 4bit LED dimmer and our NXP PCF8570 I2C EEPROM. Using the demo board software, you can easily control these devices over the RS232 connection.
  • UART host interface
  • I2C bus controller
  • Eight programmable I/O pins
  • High speed UART with baud rate up to 460.8kbit/s
  • High speed I2C bus 400kbit/s
  • 16byte TX FIFO, 16byte RX FIFO
  • Programmable baud rate generator
  • UART message format resembles I2C bus transaction format
  • I2C bus master functions
  • Multi master capability

Product Information

Silicon Manufacturer:
NXP
Silicon Core Number:
SC18IM700
Kit Application Type:
Interface
Application Sub Type:
UART to I2C
Kit Contents:
Demonstration Board, USB Cable
Product Range:
-
Features:
On-board LED Controlled by Programmable GPIO, I2C 4-bit LED Dimmer, RS-232 Connection
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Communications & Networking
  • Medical

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.