Low

NXP  OM6270,598  Demonstration Board, SPI/I2C To UART Bridge, DB9 Serial Connector for Accessing UART

NXP OM6270,598
Manufacturer:
NXP NXP
Manufacturer Part No:
OM6270,598
Newark Part No.:
72R6122
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

OM6270,598 is a I2C/SPI to UART demo board kits which demonstrate SC16IS750 bridge IC which provide high speed serial data communications between an SPI or an I2C host and a UART device via RS232/RS485 while providing IrDA and GPIO interfaces. The demo boards also feature an NXP LPC900 family microcontroller which communicates with the advanced bridge IC via a selectable I2C or SPI interface. By removing the microcontroller, an external I2C or SPI host (microcontroller or embedded processor) may be connected. Each board contains a DB9 serial connector for accessing the UART. The demo boards contain onboard IrDA modules. In this single UART SC16IS750 version, either the UART or IrDA interface may be selected. The demo boards also provide on board LEDs which are controlled by the programmable GPIO.
  • Single full duplex UART
  • Selectable I2C bus or SPI interface
  • 64 bytes FIFO (transmitter and receiver)
  • Up to eight programmable I/O pins
  • Built-in IrDA encoder and decoder interface
  • SC16IS750 supports IrDA SIR with speeds up to 115.2kbit/s
  • Transmitter and receiver can be enabled/disabled independent of each other
  • Receive and transmit FIFO levels
  • Programmable special character detection
  • Fully programmable character formatting

 

Product Information

Silicon Manufacturer:
NXP
Silicon Core Number:
SC16IS750
Kit Application Type:
Interface
Application Sub Type:
I2C/SPI to UART
Kit Contents:
Demonstration Board, Battery, Cable, User Guide, Sample Code
Product Range:
-
Features:
External I2C or SPI Host Can be Connected, DB9 Serial Connector for Accessing UART
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Portable Devices

Contents

Board, Cable, Battery.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.