Low

OM13058 - 

Development Board, MCU, CorteX-M0+, Integrated JTAG Debugger

OM13058 - Development Board, MCU, CorteX-M0+, Integrated JTAG Debugger

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13058
Newark Part No.:
52X6834
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OM13058 is a LPCXpresso board based on LPC11U68 microcontroller, designed to make user to easily get started with their own project. The LPC11U68 is an ARM Cortex M0+ based, low cost 32bit MCU operating at CPU frequencies of up to 50MHz. The LPCXpresso is a low cost development platform comprised of a simplified Eclipse based IDE and low cost target boards which include an attached JTAG debugger. It is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production. The LPC11U68 LPCXpresso includes a standard 10 pin JTAG/SWD connector plus analogue/digital expansion headers, making it a highly extensible platform.
  • Fully supported by LPCXpresso Eclipse based IDE and GNU C/C++ tools
  • Integrated JTAG debugger which can also be used to debug external target
  • LPCXpresso/mbed, PMOD and Arduino UNO expansion connectors for simple access to expansion boards
  • Tri colour LED, ISP and WAKE buttons for easy testing of software functionality

Applications

Embedded Design & Development, Hobby & Education, Metering, Wireless, Medical, Portable Devices, Communications & Networking

Product Information

:
NXP
:
32bit
:
LPC11U00
:
ARM
:
Cortex-M0+
:
LPC11U68
:
LPCXpresso Board LPC11U68
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.