Low

OM13053UL - 

Evaluation Board, For LPC812 MCU, 32bit

OM13053UL - Evaluation Board, For LPC812 MCU, 32bit

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13053UL
Newark Part No.:
48W7346
Product Range
LPCXPRESSO Evaluation Boards For LPC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC800
:
ARM
:
Cortex-M0+
:
LPC812
:
Evaluation Board for LPC812
:
LPCXPRESSO Evaluation Boards For LPC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

OM13053,598 is a LPC812-LPCXpresso board with LPC812 Cortex-M0+ microcontroller designed to make it as easy as possible to get started with user project. Combined with the full featured, easy to use Eclipse based LPCXpresso IDE, the entire product design cycle for the LPC800 is supported. This Eclipse based software development environment, available for Window, Linux and Mac OS X, includes all the tools necessary to develop high quality software solutions in less time and with a lower budget. Along with the latest version of the industry standard Eclipse GNU toolchain, the IDE includes a proprietary, optimized C library, and can be used to build an executable of any size, with full code optimization.
  • LPC812 Cortex-M0+ microcontroller in TSSOP20 package
  • 12.000MHz crystal for CPU
  • 3.15V to 3.3V external powering, or from USB via on board LPC-LINK JTAG probe
  • UART header compatible with C232HD-DDHSP-0 cable (or similar) for In-System Programming
  • All LPC812 pins available on expansion connector
  • Embedded JTAG (LPC-LINK) functionality via LPCXpresso IDE
  • LPC-LINK can be connected to external target processor after modifications to the LPCXpresso board

Applications

Consumer Electronics, Lighting, Motor Drive & Control, Security

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/25/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$19.95 $ 19.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.95
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.