Low

OM13040 - 

Evaluation Board, KEIL MCB4357, 1MB Dual Bank On-chip Flash, CAN Interface

OM13040 - Evaluation Board, KEIL MCB4357, 1MB Dual Bank On-chip Flash, CAN Interface

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13040
Newark Part No.:
24W9083
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC43xx
:
ARM
:
Cortex-M4
:
LPC43xx
:
Evaluation Board for LPC4357
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

OM13040 is a Keil MCB4357 evaluation board which enables to create and test working programs based on the LPC4300 family of dual core ARM Cortex-M4/M0 devices. The MCB4357 evaluation board includes the MDK-ARM Lite Edition tools. These tools help you get started writing programs and testing the microcontroller and its capabilities. Sample applications that run on the MCB4357 evaluation board is included.
  • 204MHz LPC4357 device with ARM Cortex-M4 processor and Cortex-M0 coprocessor (LBGA256)
  • 136KB on chip SRAM, 1MB dual bank on chip flash
  • Colour QVGA TFT LCD with touch screen
  • 10/100 Ethernet port
  • High speed USB 2.0 host/device/OTG interface
  • Full speed USB 2.0 host/device interface
  • CAN interfaces, serial/UART port, MicroSD card interface
  • Digital temperature sensor (I2C), analog voltage control for ACD input
  • Audio CODEC with line In/Out and microphone/headphone connector + speaker
  • 20 pin JTAG , 10 pin Cortex debug, 20 pin Cortex debug + ETM trace debug interface connectors

Applications

Industrial, Consumer Electronics, RF Communications, Metering

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/14/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.