Low

NXP  OM13040,598  EVAL BOARD, Keil LPC4357

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 46W5457
  • Manufacturer Part No OM13040,598

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M4
  • Features: 136KB On-chip SRAM, 1MB Dual Bank On-chip Flash, CAN Interface
  • Kit Contents: Evaluation Board for LPC4357
  • No. of Bits: 32bit
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: LPC43xx
  • Silicon Family Name: LPC43xx
  • Silicon Manufacturer: NXP

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/8/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $397.52

Buy

Price

Quantity List Price
1+ $397.52

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
24W5500
MCB4357

MCB4357

KEIL

EVAL BRD, LPC4357, CORTEX-M4/MO

EVAL BRD, LPC4357, CORTEX-M4/MO; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:LPC4357; Silicon Family Name:LPC43xx; No. of Bits:32bit; Kit Contents:Board only ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6

1+ $330.00

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
24W5501
MCB4357U

MCB4357U

KEIL

EVAL BOARD, LPC4357 MCU

EVAL BOARD, LPC4357 MCU; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0, Cortex-M4; Silicon Core Number:LPC4357; Silicon Family Name:LPC4300; No. of Bits:32bit; Kit Contents:Eval Board LPC4357 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $580.00

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
24W5502
MCB4357UME

MCB4357UME

KEIL

STARTER KIT, LPC4357, CORTEX-M4/MO, W/ ULINK-ME

STARTER KIT, LPC4357, CORTEX-M4/MO, W/ ULINK-ME; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0, Cortex-M4; Silicon Core Number:LPC4357; Silicon Family Name:LPC43xx; No. of Bits:32bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $390.00

Buy
    Per the manufacturer, more stock expected week of 10/27/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought