Low

OM13036,598 - 

Evaluation Board, Android, CorteX-M3 MCU, CorteX-M0 board

OM13036,598 - Evaluation Board, Android, CorteX-M3 MCU, CorteX-M0 board
OM13036,598 - Evaluation Board, Android, CorteX-M3 MCU, CorteX-M0 board

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13036,598
Newark Part No.:
46W5454
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

OM13036,598 is a Android Open Accessory Application (AOAA) kit for evaluation and prototyping electronic accessories for Google’s Android operating system. It lets user get up and running with AOA experiments immediately. The AOAA board is also suitable for experimenting with CAN, Ethernet and RF networks. Board contains two microcontrollers, the LPC1769(Cortex-M3 core) and LPC11C24(Cortex-M0 core). The two microcontrollers are connected via an on board CAN network. Android Open Accessory allows connecting Accessories to an Android device. The Accessory and Android device communicates over USB. The Accessory has to implement a USB Host interface, while the Android acts as a USB client (also called USB Device). The AOAA Kit supports the requirements to implement an Android Accessory and much more.
  • Cortex-M3 LPC1769 microcontroller in 100 LQFP package
  • USB Host interface for Android connection, USB Device interface
  • 100/10M Ethernet interface, CAN interface
  • Pads for interfacing RF module 
  • Serial expansion connector
  • Cortex-M0 LPC11C24 microcontroller in 48 LQFP package
  • CAN interface on CAN Node (LPC11C24 side)
  • Powered via CAN interface (+5V), on board +3.3V powering
  • SWD/JTAG connector
  • LM75 temperature sensor and ISL29003 light sensor on I2C

Applications

Communications & Networking, Automotive, RF Communications, Industrial, Motor Drive & Control, Consumer Electronics, Lighting

Contents

Board, USB-A to USB-B cable.

Footnotes

Note that the AOAA board has been designed for evaluation and is not designed for final integration into consumer or industrial end products.

Warnings

AOAA Board comes without any case/box and all components are exposed for finger touches and therefore extra attention must be paid to ESD (electrostatic discharge) precaution.

Product Information

:
NXP
:
32bit
:
LPC17xx
:
ARM
:
Cortex-M3
:
LPC17xx
:
Main Board w/ 2x break off brds, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$90.00 $ 90.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $90.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.