Low

NXP  OM13027,598  EVAL, CORTEX M4, LPC4300, XPLORER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 46W2027
  • Manufacturer Part No OM13027,598

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M4
  • Features: -
  • Kit Contents: Evaluation Board for LPC4300
  • No. of Bits: 32bit
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: LPC4330
  • Silicon Family Name: LPC43xx
  • Silicon Manufacturer: NXP

Availability

Availability:  8

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $103.27

Buy

Price

Quantity List Price
1 - 9 $103.27
10 - 24 $95.93
25 - 49 $89.64
50 - 99 $86.49
100+ $83.35

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
27W5660
OM13027,598

OM13027,598

NXP

EVAL, CORTEX M4, LPC4300, XPLORER

EVAL, CORTEX M4, LPC4300, XPLORER; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:LPC4300; Silicon Family Name:LPC43xx; No. of Bits:32bit; Features:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $66.25

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
Contact me when back in stock

Associated Products


Customers Also Bought