Low

NXP  OM13024  LPC12D27, UART TO USB, EVALUATION BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 94T8827
  • Manufacturer Part No OM13024

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M0
  • Features: Evaluation Board for LPC12D27 Microcontroller
  • Kit Contents: Eval Board LPC12D27
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: LPC12xxx
  • Silicon Family Name: LPC12Dxx
  • Silicon Manufacturer: NXP

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 46W5444 - NXP-OM13024,598-EVALUATION, LPC12D27, QUICK START BOARD

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on OM13024 product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
OM13024 is a LPC12D27 Quick Start Board that contains NXP's Cortex-M0 LPC12D27 microcontroller with 8KByte internal SRAM and 128Kbyte internal Flash memory. This evaluation board offers many features that ease for learning and speed up the program development.

Feature & Benefits:
NXP's LPC12D27 ARM Cortex-M0 microcontroller in 100 pin LQFP package,
8KB internal SRAM and 128kB internal Flash
12.0000MHz external crystal, LPC12D27 runs at frequencies up to 45MHz
On-chip PLL the maximum frequency is 36MHz
All LPC12D27 pins available on expansion connector
UART-to-USB bridge interface to LPC12D27 UART
Flexible powering, with on-board 800mA 3.3V voltage regulator
Temperature sensor, 4 capacitive sensors, 555timer circuit, push-button
32 Kbit I2C E2PROM for storing non-volatile parameters
Compact size: 110 x 100 mm

Applications: Industrial, Sensing & Instrumentation, Lighting, Medical, Portable Devices, Consumer Electronics, Embedded Design & Development

Warnings:
ESD Sensitive
1 year, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46W5444
OM13024,598

OM13024,598

NXP

EVALUATION, LPC12D27, QUICK START BOARD

EVALUATION, LPC12D27, QUICK START BOARD; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0; Silicon Core Number:LPC12xxx; Silicon Family Name:LPC12D00; No. of Bits:32bit; Kit Contents:Board, Guide ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $26.50 Promotional price

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought