Low

NXP  OM13023  LPC11D14, UART TO USB, EVALUATION BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 94T8826
  • Manufacturer Part No OM13023

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M0
  • Features: Evaluation Board for LPC11D14 Microcontroller
  • Kit Contents: Eval Board LPC11D14
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: LPC11xxx
  • Silicon Family Name: LPC11Dxx
  • Silicon Manufacturer: NXP

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15


Substitutes

  • 46W5443 - NXP-OM13023,598-EVALUATION BOARD, EMBEDDED ARTISTS, LPC11Dxx QuickStart

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $83.45

Buy

Price

Quantity List Price
1+ $83.45

NXP-OM13023-LPC11D14, UART TO USB, EVALUATION BOARD;LPC11D14, UART TO USB, EVALUATION BOARD; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0; Silicon Core Number:LPC11xxx; Silicon Family Name:LPC11Dxx; No. of Bits:32bit ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on OM13023 product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
OM13023 is a LPC11D14 Quick Start Board contains NXP's Cortex-M0 LPC11D14 microcontroller with 8KByte internal SRAM and 32 Kbyte internal Flash memory. This evaluation board offers many features that ease for learning and speed up the program development.

Feature & Benefits:
NXP's LPC11D14 ARM Cortex-M0 microcontroller in 100 pin LQFP package
8kB internal SRAM and 32kB internal Flash
12.0000MHz external crystal. The LPC11D14 runs at frequencies up to 50MHz
With on-chip PLL the maximum frequency is 48MHz
All LPC11D14 pins available on expansion connector
UART-to-USB bridge interface for LPC11D14 UART with mini-B USB connector and proper ESD protection
All LPC11D14 pins are available on expansion connectors(100 mil/2.54 mm pitch dual rows)
LCD with 8 14-segment characters, Trimming potentiometer on Analogue input
32 Kbit I2C E2PROM
LM75 I2C temperature sensor, 4 capacitive sensors

Applications: Industrial, Sensing & Instrumentation, Consumer Electronics
1 year, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46W5443
OM13023,598

OM13023,598

NXP

EVALUATION BOARD, EMBEDDED ARTISTS, LPC11Dxx QuickStart

EVALUATION BOARD, EMBEDDED ARTISTS, LPC11Dxx QuickStart; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0; Silicon Core Number:LPC11xxx; Silicon Family Name:LPC11D00; No. of Bits:32bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $70.67 Promotional price

Buy
    Per the manufacturer, more stock expected week of 4/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought