Low

NXP  OM13021  LPC11U1X, NGX, IAR, EVAL BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 94T8824
  • Manufacturer Part No OM13021

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M0
  • Features: Evaluation Board for LPC11U14 Microcontroller
  • Kit Contents: Eval Board LPC11U14
  • No. of Bits: 32bit
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: LPC11xxx
  • Silicon Family Name: LPC11Uxx
  • Silicon Manufacturer: NXP

Availability

Availability: No Longer Manufactured


Substitutes

  • 46W5441 - NXP-OM13021,598-EVALUATION, NGX, IAR, LPC11U1X

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46W5441
OM13021,598

OM13021,598

NXP

EVALUATION, NGX, IAR, LPC11U1X

EVALUATION, NGX, IAR, LPC11U1X; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0; Silicon Core Number:LPC11xxx; Silicon Family Name:LPC11Uxx; No. of Bits:32bit; Kit Contents:Board Guide ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $14.00 Promotional price

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought