Low

NXP  OM13018  LPC11U14, KEIL, SERIAL, EVALUATION BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75T7903
  • Manufacturer Part No OM13018

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M0
  • Features: USB 2.0 Device, Serial Interface, Potentiometer for ADC Input
  • Kit Contents: Keil LPC11U14 Evaluation Board
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: LPC11U14
  • Silicon Family Name: LPC11U00
  • Silicon Manufacturer: NXP

Description

OM13018 is a Keil MCB1000 Evaluation Board enables embedded engineers to create and test working programs based on the LPC11U14 NXP, ARM Cortex-M0 processor based MCU in 48 pin LQFP. The NXP Semiconductors LPC11U14 ARM Cortex-M0 Microcontroller (MCU) family is built around the smallest, lowest power, most energy-efficient ARM core ever developed. The MCB11U14 is populated with a NXP LPC11U14FB48/201 device with USB.

Features:

  • 50MHz ARM Cortex-M0 processor based MCU in 48 pin LQFP
  • MCB11U14 is populated with a NXP LPC11U14FB48/201 device with USB
  • On-chip Memory: 32kB Flash and 8kB RAM
  • Serial Interface, USB 2.0 Device
  • Potentiometer for ADC Input
  • Up to 42 General Purpose I/O (GPIO) pins
  • 8 User LEDs + power
  • 4 push-buttons (2 GPIO, ISP, & reset)
  • Power via USB connector
  • Debug Interface Connectors

Applications:

  • Power Management
  • Consumer Electronics
  • Sensing & Instrumentation

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 46W5439 - NXP-OM13018,598-EVALUATION BOARD, KEIL LPC11U14 EVALUATION BOARD

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on OM13018 product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
OM13018 is a Keil MCB1000 Evaluation Board enables embedded engineers to create and test working programs based on the LPC11U14 NXP, ARM Cortex-M0 processor based MCU in 48 pin LQFP. The NXP Semiconductors LPC11U14 ARM Cortex-M0 Microcontroller (MCU) family is built around the smallest, lowest power, most energy-efficient ARM core ever developed. The MCB11U14 is populated with a NXP LPC11U14FB48/201 device with USB.

Feature & Benefits:
50MHz ARM Cortex-M0 processor based MCU in 48 pin LQFP
MCB11U14 is populated with a NXP LPC11U14FB48/201 device with USB
On-chip Memory: 32kB Flash and 8kB RAM
Serial Interface, USB 2.0 Device
Potentiometer for ADC Input
Up to 42 General Purpose I/O (GPIO) pins
8 User LEDs + power
4 push-buttons (2 GPIO, ISP, & reset)
Power via USB connector
Debug Interface Connectors

Applications: Power Management, Consumer Electronics, Sensing & Instrumentation
1 year, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46W5439
OM13018,598

OM13018,598

NXP

EVALUATION BOARD, KEIL LPC11U14 EVALUATION BOARD

EVALUATION BOARD, KEIL LPC11U14 EVALUATION BOARD; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0; Silicon Core Number:LPC11U14; Silicon Family Name:LPC11Uxx; No. of Bits:32bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1

1+ $150.59 Promotional price

Buy

(Available until stock is exhausted)

  • 1 in stock for same day shipping

see cut-off times

Customers Also Bought