Low

NXP  OM13014  LPC11U14, LPCXPRESSO, DEV KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75T7902
  • Manufacturer Part No OM13014

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M0
  • Features: ARM-based MCU, LPC-Link debug interface, Eclipse-based IDE, GNU C compiler, linker, libraries
  • Kit Contents: Dev Board LPC11U14, Quick Start Guide
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: LPC11xxx
  • Silicon Family Name: LPC11U00
  • Silicon Manufacturer: NXP

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 46W5436 - NXP-OM13014,598-KIT, DEV, LPCXPRESSO, LPC11U14

Price

Quantity List Price
1+ $19.33

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on OM13014 product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The LPC11U14 LPCXpresso board with NXP's ARM Cortex-M0 microcontroller has been designed to make it as easy as possible to get started with Cortex-M0. The LPCXpresso comprises a target board combined with a JTAG debugger. A free Eclipse based IDE from Code Red is also included. The LPC11U14 has 6kB SRAM, 32kB Flash, USB 2.0 Full-Speed Device, SSP, I2C, UART, ADC, etc. Embedded Artists also provides a prototype board and a base board that makes it possible to make experiments and prototyping with many peripherals.

Feature & Benefits:
NXP's Cortex-M0 LPC11U14 microcontroller in LQFP48 package
LPC11U14 has 6kB SRAM, 32kB Flash memory
Integrated USB 2.0 Full-Speed Device, SSP, I2C, UART, ADC, etc
3.15V-3.3V external powering, or from USB via JTAG probe (LPC-LINK)
Mini-B USB connector for LPC11U14 USB interface
All LPC11U14 pins available on expansion connector (2x27pin rows, 100mil pitch, 900mil between rows)
Embedded JTAG (LPC-LINK) functionality via LPCXpresso tool chain
Dimensions of 35 x 140 mm
Clock Crystals: 12.000MHz crystal for CPU
A free Eclipse based IDE from Code Red

Applications: Consumer Electronics, Medical, Industrial, Audio, Communications & Networking, Portable Devices, Embedded Design & Development

Kit Contents:
Eclipse based IDE, Development board LPCXpresso-OM13014
1 year, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46W5436
OM13014,598

OM13014,598

NXP

KIT, DEV, LPCXPRESSO, LPC11U14

KIT, DEV, LPCXPRESSO, LPC11U14; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0; Silicon Core Number:LPC11xxx; Silicon Family Name:LPC11U00; No. of Bits:32bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $20.63

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
Contact me when back in stock

Customers Also Bought