Low

NXP  OM13011  LPC1227, KEIL, SERIAL, EVALUATION BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 94T8821
  • Manufacturer Part No OM13011

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M0
  • Features: Evaluation Board for LPC1227 Microcontroller
  • Kit Contents: Eval Board LPC1227, Eval Tools MDK-ARM, Debugger ULINK-ME
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: LPC12xx
  • Silicon Family Name: LPC122x
  • Silicon Manufacturer: NXP

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 46W5433 - NXP-OM13011,598-EVALUATION, KEIL, MCB1200

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on OM13011 product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
OM13011is a Keil MCB1200 Evaluation Board enables embedded engineers to create and test working programs based on the NXP LPC1200 family of ARM Cortex-M0 processor based devices. The NXP Semiconductors LPC1227 ARM Cortex-M0 Microcontroller (MCU) family is built around the smallest, lowest power, most energy-efficient ARM core ever developed. This LPC1227 ARM Cortex-M0 processor based MCU in 64 pin LQFP operates at 33MHz with serial interface.

Feature & Benefits:
33MHz LPC1227FBD64/301 device ARM Cortex-M0 processor based MCU in 64 pin LQFP
On-chip Memory: 128kB Flash and 8kB RAM
Serial Interface
Potentiometer for ADC Input
Up to 55 General purpose input and output pins
8 User LEDs + power
4 push-buttons (2 GPIO, ISP, & reset)
Power via USB connector
Debug Interface Connectors

Applications: Lighting, Industrial, Communications & Networking
1 year, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46W5433
OM13011,598

OM13011,598

NXP

EVALUATION, KEIL, MCB1200

EVALUATION, KEIL, MCB1200; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0; Silicon Core Number:LPC12xx; Silicon Family Name:LPC1200; No. of Bits:32bit; Kit Contents:Board, Guide ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14

1+ $96.00 Promotional price

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought