Low

NXP  OM13009  LPC1114, MC, LPCXPRESSO, EVAL BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 94T8820
  • Manufacturer Part No OM13009

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M0
  • Features: Evaluation Board For LPCXpresso Motor Control
  • Kit Contents: Board, LPC1114 Board, BLDC Motor, USB Cable, Power Supply
  • No. of Bits: 32bit
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: LPC11xx
  • Silicon Family Name: LPC11xx
  • Silicon Manufacturer: NXP

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/24/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $469.34

Buy

Price

Quantity List Price
1+ $469.34

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46W5432
OM13009,598

OM13009,598

NXP

EVALUATION, MOTOR CONTROL, LPCXPRESSO

EVALUATION, MOTOR CONTROL, LPCXPRESSO; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0; Silicon Core Number:LPC11xx; Silicon Family Name:LPC1100; No. of Bits:32bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $456.67

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought