Low

NXP  OM13008  LPC1227, LPCXPRESSO, DEV BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 94T8819
  • Manufacturer Part No OM13008

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 46W5431 - NXP-OM13008,598-EVALUATION, LPCXPRESSO, LPC122X
  • 07W9771 - EMBEST-COLINKEX_LPC11C14 EVB-DEVELOPMENT TOOL, LPC11C14, CORTEX-M0, W/ COLINKEX

Price

Quantity List Price
1+ $25.23

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46W5431
OM13008,598

OM13008,598

NXP

EVALUATION, LPCXPRESSO, LPC122X

EVALUATION, LPCXPRESSO, LPC122X; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0; Silicon Core Number:LPC12xx; Silicon Family Name:LPC1200; No. of Bits:32bit; Kit Contents:Board, Guide ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1

1+ $20.63

Buy

(Available until stock is exhausted)

  • 1 in stock for same day shipping

see cut-off times

Suggested Substitutes
07W9771
COLINKEX_LPC11C14 EVB

COLINKEX_LPC11C14 EVB

EMBEST

DEVELOPMENT TOOL, LPC11C14, CORTEX-M0, W/ COLINKEX

DEVELOPMENT TOOL, LPC11C14, CORTEX-M0, W/ COLINKEX; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0; Silicon Core Number:LPC11xx; Silicon Family Name:LPC11Cxx; No. of Bits:32bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7

1+ $39.34

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15

Customers Also Bought