Low

OM13004 - 

Evaluation Board, For Microcontroller, CorteX-M0, Keil, CAN

OM13004 - Evaluation Board, For Microcontroller, CorteX-M0, Keil, CAN

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13004
Newark Part No.:
94T8818
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC11Cxx
:
ARM
:
Cortex-M0
:
LPC11xxx
:
Eval Board LPC11C14, Eval Tools MDK ARM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

OM13004 is a Keil's LPC11C14 evaluation board which lets user get up and running quickly in evaluating the superior performance and capability of the LPC11C14. It is designed for low cost, low power CAN based applications. On chip CAN and CANopen drivers provide design engineers with easy to use API commands to the CANopen protocol, enabling rapid integration of the LPC11C00 series into CAN based networks and thereby greatly simplifying the plug and play integration process. The microcontroller, board, and accompanying features make it a great starting point for Cortex-M0 project.
  • CAN 2.0 interface
  • Serial interface
  • Potentiometer for ADC input
  • Up to 42 GPIO
  • 8 user LEDs and power
  • 4 push buttons (2 GPIO, ISP, & reset)
  • Power via USB connector
  • Debug interface connectors
  • On-board Broadcom , Broad reach PHY enables IP over coax
  • On-board FTDI chip provides easy programming via low cost USB cable

Applications

Metering, Industrial, Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Security, Metering, Embedded Design & Development

Contents

Board, MDK ARM (evaluation version)

Warnings

Board will not be replaced if damaged by ESD. No replacement on OLED displays if mishandled

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $170.00

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 1/14/19

Alternatives Available

46W5430 - Evaluation Board, For LPC11C14 Microcontroller, 32bit ARM Cortex-M0, KEIL


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on OM13004 product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
OM13004 is a Keil MCB1000 Evaluation Board enables embedded engineers to create and test working programs based on the LPC11C14 NXP, ARM Cortex-M0 processor based MCU in 48 pin LQFP. The NXP Semiconductors LPC11C14 ARM Cortex-M0 Microcontroller (MCU) family is built around the smallest, lowest power, most energy-efficient ARM core ever developed. The MCB11C14 is populated with the NXP LPC11C14FB48/301 Cortex-M0 device with CAN support.

Feature & Benefits:
50MHz ARM Cortex-M0 processor based MCU in 48 pin LQFP
MCB11C14 is populated with a NXP LPC11C14FB48/301 device with CAN
CAN 2.0 Interface
Serial Interface
Potentiometer for ADC Input
Up to 42 General Purpose I/O (GPIO) pins
8 User LEDs + power
4 push-buttons (2 GPIO, ISP, & reset)
Power via USB connector
Debug Interface Connectors

Applications: Power Management, Consumer Electronics, Sensing & Instrumentation
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:10.992-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_94T8818, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.