Low

OM13003,598 - 

Evaluation Board, Power up Board Using USB, LPC11C14, IAR

OM13003,598 - Evaluation Board, Power up Board Using USB, LPC11C14, IAR

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13003,598
Newark Part No.:
46W5429
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC11C00
:
ARM
:
Cortex-M0
:
LPC11xxx
:
Evaluation Board for LPC11C14, Software CD, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

OM13003,598 is a IAR LPC11C14 evaluation board which allows to quickly and easily evaluate the LPC11C1x family of microcontrollers. The microcontroller, board, and accompanying features make it a great starting point for Cortex-M0 project. Populated with the LPC11C14 to demonstrate LPC11C1x features, the LPC11C14 board allows the evaluation of the low cost CAN solution of the LPC11C14. This board lets user to start up and running quickly in evaluating the superior performance and capability of the LPC11C14. This MCU is designed for low cost, low power CAN based applications. On chip CAN and CANopen drivers provide design engineers with easy to use API commands to the CANopen protocol, enabling rapid integration of the LPC11C00 series into CAN based networks and thereby greatly simplifying the plug and play integration process.
  • Standard JTAG connector (with SWD only) and small SWD connector
  • Power up the board through USB, J-Link (USB cable included) or external power adapter (not included)
  • CAN connector
  • Small LCD
  • Two user buttons and a reset button
  • Two user LEDs and a power LED
  • Analog trim wheel
  • Buzzer
  • EXT connector

Applications

Automotive, Metering, Industrial, Sensing & Instrumentation

Contents

Board, IAR J-link lite for ARM, IAR Embedded Workbench for ARM 8K KickStart edition, IAR visualSTATE evaluation edition 20 state limitation.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$158.31 $ 158.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $158.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.