Low

NXP  OM13001  EVAL BOARD, FOR LPC177X/8X

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75T7901
  • Manufacturer Part No OM13001

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Kit Contents: Eval Board LPC1788, Base Board, USB Cable, Headset with Microphone, User Manual
  • No. of Bits: 32bit
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: LPC1788
  • Silicon Family Name: LPC1700
  • Silicon Manufacturer: NXP

Availability

Availability: No Longer Manufactured


Substitutes

  • 46W5428 - NXP-OM13001,598-EVALUATION BOARD, EMBEDDED ARTISTS, LPC177X/8X

Price

Quantity List Price
1+ $246.34

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46W5428
OM13001,598

OM13001,598

NXP

EVALUATION BOARD, EMBEDDED ARTISTS, LPC177X/8X

EVALUATION BOARD, EMBEDDED ARTISTS, LPC177X/8X; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Silicon Core Number:LPC17xx; Silicon Family Name:LPC17xx; No. of Bits:32bit; Kit Contents:Board, Guide ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $234.12 Promotional price

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

Customers Also Bought