Low

OM13000,598 - 

EVALUATION BOARD, LPC1769, LPCXPRESSO BOARD

OM13000,598 - EVALUATION BOARD, LPC1769, LPCXPRESSO BOARD

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13000,598
Newark Part No.:
46W5427
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC17xx
:
ARM
:
Cortex-M3
:
Serie LPC17xx
:
Board, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

OM13000,598 is a LPCXpresso board for LPC1769 is comprised of an LPCXpresso target board, LPC-Link, and IDE. LPCXpresso is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production. Populated with LPC1769 to demonstrate LPC176x features, the LPCXpresso LPC1769 combines the high level of integration and low power consumption of LPC1769 and low price point of LPCXpresso. The LPCXpresso target board, include an integrated JTAG debugger, and can connect to expansion boards to provide a variety of interfaces and I/O devices. The on board JTAG debugger provides high speed USB to JTAG/SWD interface to the IDE, and it can be connected to other debug targets such as a customer prototype. The LPC-Link is equipped with a 10 pin JTAG header enabling seamless connection to a target via USB. LPCXpresso’s IDE, using the standard GNU toolchain and optimized C library, can build an executable of any size with full code optimization.
  • Eclipse based IDE using very low cost target board
  • Target board comes with an integrated JTAG Debugger. No need for a separate debug probe
  • Easy upgrade options to full blown suites (from Code Red) and hardware kits (from Embedded Artists)
  • End to end solution for creating applications all the way from evaluation through to production

Applications

Metering, Lighting, Industrial

Contents

Board, Quick start guide.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.