Low

NXP  OM11086  LPC1114, KEIL, SERIAL, EVALUATION BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 94T8817
  • Manufacturer Part No OM11086

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M0
  • Features: Evaluation Board for LPC1114 Microcontroller
  • Kit Contents: Eval Board LPC1114, MDK-Lite, Debugger ULINK-ME
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: LPC11xx
  • Silicon Family Name: LPC11xx
  • Silicon Manufacturer: NXP

Description

The OM11086 is an Keil MCB LPC1114 eval board. The LPC1114 is an ARM cortex-M0 microcontroller and it can operate up to 50MHz. The peripheral complement of the LPC1114 includes 32kB of Flash memory, 8kB of data memory, one fast-mode plus I²C-bus interface, one RS-485/EIA-485 UART, two SPI interfaces with SSP features, four general purpose counter/timers, a 10bit ADC and 42 general purpose I/O pins. In addition, the LPC1114 features unique on-chip API-driven power profiles which provide users with ready-to-use power management templates. Optimized for CPU performance, CPU efficiency and lowest active current, the power profiles enable maximum operating frequency through the entire voltage range from 1.8 V to 3.6 V without compromising speed or functionality.

Features:

  • ARM cortex-M0 processor, running at frequencies of up to 50MHz
  • ARM cortex-M0 built-in nested vectored interrupt controller (NVIC)
  • Serial wire debug, System tick timer
  • 32kB on-chip Flash programming memory, 8kB SRAM
  • In-system programming (ISP) and In-application programming (IAP)
  • 42 general purpose i/o (GPIO) pins with configurable pull-up/-down resistors
  • High-current output driver (20 mA) on one pin
  • Programmable watchdog timer (WDT)
  • 10bit ADC with input multiplexing among 8 pins
  • UART with fractional baud rate generation

Applications:

  • Metering
  • Security
  • Lighting
  • Consumer Electronics
  • Motor Drive & Control
  • Security
  • Metering
  • Embedded Design & Development

Contents:

HDR-60 base board with LatticeECP3 FPGA, NanoVesta head board with Aptina A-1000 720p HDR sensor and Sunex lens, Two USB cables, HDMI cable with HDMI to DVI adapter, 12V AC adapter power supply, Quick start guide.

Warnings

Board will not be replaced if damaged by ESD. No replacement on OLED displays if mishandled


Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 46W5426 - NXP-OM11086,598-EVALUATION BOARD, KEIL LPC1114

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on OM11086 product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
OM11086 is a Keil MCB1000 Evaluation Board enables embedded engineers to create and test working programs based on the LPC1114 NXP, ARM Cortex-M0 processor based MCU in 48 pin LQFP. The NXP semiconductors LPC1114 ARM Cortex-M0 Microcontroller (MCU) family is built around the smallest, lowest power, most energy-efficient ARM core ever developed. The MCB1114 is populated with the NXP LPC1114FBD48/302 Cortex-M0 device.

Feature & Benefits:
50MHz ARM Cortex-M0 processor based MCU in 48 pin LQFP
MCB1114 is populated with a NXP LPC1114FBD48/302 device
Serial Interface
Potentiometer for ADC Input
Up to 42 General Purpose I/O (GPIO) pins
Features with 8 User LEDs
4 push-buttons (2 GPIO, ISP, & reset)
Power via USB connector
Debug interface connectors

Applications: Communications & Networking, Consumer Electronics, Metering, Lighting, Security
1 year, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46W5426
OM11086,598

OM11086,598

NXP

EVALUATION BOARD, KEIL LPC1114

EVALUATION BOARD, KEIL LPC1114; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0; Silicon Core Number:LPC1114; Silicon Family Name:LPC11xx; No. of Bits:32bit; Kit Contents:Board, MDK-Lite, debugger ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1

1+ $176.07

Buy

(Available until stock is exhausted)

  • 1 in stock for same day shipping

see cut-off times

Customers Also Bought