Low

OM11085,598 - 

EVALUATION, IAR, LPC1114, KSK

OM11085,598 - EVALUATION, IAR, LPC1114, KSK

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
OM11085,598
Newark Part No.:
72R6119
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC1100
:
ARM
:
Cortex-M0
:
LPC11xxx
:
Evaluation Board for LPC1114, Software CD, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

OM11085,598 is a IAR LPC1114 evaluation board which allows to quickly and easily evaluate the LPC111x family of microcontrollers. The microcontroller, board, and accompanying features make it a great starting point for Cortex-M0 project. Populated with the LPC1114 to demonstrate LPC111x features, the board allows the evaluation of the industry's lowest 32bit active power consumption of the LPC1114. IAR's evaluation board lets user to start up and running quickly in evaluating the superior performance and capability of the LPC1114. This MCU is designed for 8/16bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16bit architectures.
  • Debug through J-Link-OB, a debug interface mounted on the board
  • Standard JTAG connector (with SWD only) and small SWD connector
  • Power up the board through USB, J-Link or external power adapter
  • Small LCD
  • Two user buttons and a reset button
  • Two user LEDs and a power LED
  • Analog trim wheel
  • Buzzer
  • EXT connector

Applications

Consumer Electronics, Medical

Contents

Board, IAR Embedded Workbench for ARM, 8K KickStart edition, IAR visualSTATE evaluation edition 20 state limitation, Example projects included.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$158.31 $ 158.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $158.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.