Low

NXP  NX3V1G66GW  IC, SWITCH, SPST-NO, TSSOP5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 55W4280
  • Manufacturer Part No NX3V1G66GW

Product Information


  • Logic Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 1
  • No. of Pins: 5
  • On State Resistance Max: 2.1ohm
  • Output Current: 500mA
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 4.3V
  • Supply Voltage Min: 1.4V
  • Switch Type: SPST

Availability

Availability:  1,433

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.225

Buy

Price

Quantity List Price
1 - 9 $0.225
10 - 24 $0.195
25 - 99 $0.173
100 - 249 $0.151
250 - 499 $0.131
500 - 999 $0.112
1000 - 2499 $0.09
2500+ $0.081

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought