Low

NXP  NX3L1T3157GW  IC, SWITCH, SPDT, TSSOP6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 55W4260
  • Manufacturer Part No NX3L1T3157GW

Product Information


  • Logic Case Style: SOT-363
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 1
  • No. of Pins: 6
  • On State Resistance Max: 4.1ohm
  • Output Current: 350mA
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 4.3V
  • Supply Voltage Min: 1.4V
  • Switch Type: SPDT

Availability

Availability:  567

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.38

Buy

Price

Quantity List Price
1 - 9 $0.38
10 - 24 $0.33
25 - 99 $0.293
100 - 249 $0.256
250 - 499 $0.222
500 - 999 $0.189
1000 - 2499 $0.152
2500+ $0.137

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought