NXP  NX3L1G3157GM  IC, SWITCH, SPDT, XSON6

NXP NX3L1G3157GM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 55W4257
  • Manufacturer Part No NX3L1G3157GM

Product Specifications, Documents & More


  • Logic Case Style: XSON
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 1
  • No. of Pins: 6
  • On State Resistance Max: 4.1ohm
  • Output Current: 350mA
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 4.3V
  • Supply Voltage Min: 1.4V
  • Switch Type: SPDT

Availability

Availability:  3,981

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/25/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.326 $0.326

Buy

Price

Quantity List Price
1 - 9 $0.326
10 - 24 $0.283
25 - 99 $0.252
100 - 249 $0.219
250 - 499 $0.191
500 - 999 $0.162
1000 - 2499 $0.13
2500+ $0.118
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought