Low

MMBT3906,215 - 

Bipolar (BJT) Single Transistor, Switching, PNP, -40 V, 250 MHz, 250 mW, -200 mA, 100 hFE

MMBT3906,215 - Bipolar (BJT) Single Transistor, Switching, PNP, -40 V, 250 MHz, 250 mW, -200 mA, 100 hFE

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
MMBT3906,215
Newark Part No.:
75R0778
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMBT3906,215 is a PNP Switching Transistor housed in a plastic package. It is suitable for use with the switching and linear amplification.
  • NPN complement is MMBT3904
  • 7B Marking code

Applications

Industrial, Power Management

Product Information

:
PNP
:
-40V
:
250MHz
:
250mW
:
-200mA
:
100hFE
:
TO-236AB
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/30/18

Contact me when back in stock

Alternatives Available

04X6457 - Bipolar (BJT) Single Transistor, Switching, PNP, -40 V, 250 MHz, 250 mW, -200 mA, 100

$0.13 $ 0.13
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.13
25 + $0.114
50 + $0.077
100 + $0.04
250 + $0.036
500 + $0.031
1000 + $0.027
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.