Low

MMBT2222A,215 - 

Bipolar (BJT) Single Transistor, Switching, NPN, 40 V, 300 MHz, 250 mW, 600 mA, 100 hFE

MMBT2222A,215 - Bipolar (BJT) Single Transistor, Switching, NPN, 40 V, 300 MHz, 250 mW, 600 mA, 100 hFE

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
MMBT2222A,215
Newark Part No.:
75R0776
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMBT2222A is a NPN Switching Transistor housed in a plastic package. It is suitable for use with the switching and linear amplification.
  • High current
  • Low voltage
  • PNP complement is PMBT2907A
  • 7C Marking code

Applications

Industrial, Power Management

Product Information

:
NPN
:
40V
:
300MHz
:
250mW
:
600mA
:
100hFE
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.021 6000+ $0.02 12000+ $0.019

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.14 10+ $0.119 25+ $0.093 50+ $0.068 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/25/18

Contact me when back in stock

Alternatives Available

70R5767 - Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 250 mW, 600 mA, 100 hFE

34R4174 - Bipolar (BJT) Single Transistor, Switching, NPN, 40 V, 300 MHz, 250 mW, 600 mA, 100

$0.14 $ 0.14
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.14
25 + $0.119
50 + $0.081
100 + $0.042
250 + $0.037
500 + $0.033
1000 + $0.028
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.