MMA8452QT - 

MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, QFN

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The MMA8452QT is a smart low-power, three-axis, capacitive Micromachined Accelerometer with 12 bits of resolution. This accelerometer is packed with embedded functions with flexible user-programmable options, configurable to two interrupt pins. Embedded interrupt functions allow for overall power savings relieving the host processor from continuously polling data. It has user-selectable full scales of ±2/±4/±8g with high-pass filtered data as well as non-filtered data available real-time. The device can be configured to generate inertial wake-up interrupt signals from any combination of the configurable embedded functions allowing the accelerometer to monitor events and remain in a low-power mode during periods of inactivity.
  • 1.6 to 3.6V Interface Voltage
  • ±2/±4/±8g Dynamically Selectable Full-scale
  • Output Data Rates (ODR) from 1.56 to 800Hz
  • 99μg/√Hz Noise
  • 12-bit and 8-bit Digital Output
  • I²C Digital Output Interface (Operates to 2.25MHz with 4.7kΩ Pull-up)
  • Two Programmable Interrupt Pins for Six Interrupt Sources
  • Three Embedded Channels of Motion Detection, such as Freefall or Motion, Pulse and Jolt Detection
  • Orientation (Portrait/Landscape) Detection with Set Hysteresis
  • Automatic ODR Change for Auto-wake and Return to Sleep
  • High Pass Filter Data Available Real-time
  • Self-test
  • 6 to 165μA Current Consumption


Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals


ESD sensitive device, take proper precaution while handling the device, device is sensitive to mechanical shock, improper handling can cause permanent damage of part or cause part to otherwise fail.

Product Information

X, Y, Z
± 2g, ± 4g, ± 8g
1024counts/g, 512counts/g, 256counts/g
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.


Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,050 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 6/18/18
$0.587 $ 0.59
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.89
10 + $1.53
100 + $1.02
500 + $0.893
1000 + $0.791
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.