Low

MMA7660FCR1 - 

MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 1.5g, 2.4 V, 3.6 V, DFN

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MMA7660FCR1
Newark Part No.:
12X9042
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMA7660FCR1 is a ±1.5g 3-Axis Accelerometer with digital output (I²C). It is a very low power, low profile capacitive MEMS sensor featuring a low pass filter, compensation for 0g offset and gain errors and conversion to 6-bit digital values at user configurable, samples per second. The device can be used for sensor data changes, product orientation and gesture detection through an interrupt pin (INT).
  • Low power current consumption - OFF mode 0.4µA, standby mode 2µA, active mode 47µA at 1 ODR
  • Configurable Samples per Second from 1 to 120 samples a second
  • Auto-wake/sleep feature for low power consumption
  • Gesture detection including shake detection and tap detection
  • Robust design, high shocks survivability (10,000g)

Applications

Signal Processing

Product Information

:
Digital
:
X, Y, Z
:
± 1.5g
:
2.4V
:
3.6V
:
DFN
:
10Pins
:
21.33counts/g
:
19.62counts/g
:
23.04counts/g
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NXP

MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 1.5g, 2.4 V, 3.6 V, DFN

560 in stock
Add

NXP

MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, DFN

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $1.78 25+ $1.21 50+ $1.04 100+ $0.944 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.726 $ 0.73
Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.726
1000 + $0.726
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.